WLTC04IR60 | Weller

Soldering tip, conical, (L x W) 52.3 x 0.4 mm, WLTC04IR60

Order No.: 12L0028
EAN: 037103346636
MPN:
WLTC04IR60
Series: Weller Consumer
Weller
WLTC04IR60 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
WLTC04IR60 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.351 €

Soldering tip, WLTC04IR60, Weller

Conical 0.4 mm tip for WLIR60 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 60W soldering iron with LED Halo ring. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.

Features

  • Conical 0.4 mm tip
  • Easy tip change

Applications

  • Small appliances
  • Model railroads
  • Audio components
  • Electronic repair
  • Automotive
Technical specifications
Ausführung Lötspitze
Breite 0.4 mm
Geeignet für WLIR60
Länge 52.3 mm
Leistung 60 W
Spitzentyp Konisch
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes