WLTC04LBA12 | Weller

Soldering tip, conical, (L x W) 50 x 0.4 mm, WLTC04LBA12

Order No.: 12L0029
EAN: 037103345783
MPN:
WLTC04LBA12
Series: Weller Consumer
Weller
WLTC04LBA12 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
WLTC04LBA12 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

Soldering tip, WLTC04LBA12, Weller

Replacement conical 0.4 mm tip for WLBRK12 cordless rechargeable soldering iron. The conical tip is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with cordless rechargeable soldering iron. 12W Lithium-Ion Battery enables you to use it while recharging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off, and integrated safety rest, it's perfect for your soldering tasks.

Features

  • Conical 0.4 mm tip
  • Toolless tip change

Applications

  • Audio components
  • Electrical
  • Electronic repair
  • Automotive
Technical specifications
Ausführung Lötspitze
Breite 0.4 mm
Geeignet für WLBRK12
Länge 50 mm
Spitzentyp Konisch
Logistics
Ursprungsland CN
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes