WLTC08IR30 | Weller

Soldering tip, conical, (L x W) 36.8 x 0.8 mm, WLTC08IR30

Order No.: 12L0030
EAN: 037103346568
MPN:
WLTC08IR30
Series: Weller Consumer
WLTC08IR30 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
WLTC08IR30 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5668 €

Soldering tip, WLTC08IR30, Weller

Replacement conical 0.8 mm tip for WLIR30 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 30W soldering iron with LED Halo ring. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.

Features

  • Conical 0.8 mm tip
  • Easy tip change

Applications

  • Micro-electronics
  • Drones
  • Small appliances
  • Model railroads
  • Audio components
  • Electronic repair
  • Automotive
Technical specifications
Version Lötspitze
Width 0.8 mm
Suitable for WLIR30
Length 36.8 mm
Power 30 W
Peak type Konisch
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes