WLTCH10IR80 | Weller
Soldering tip, chisel shaped, (L x W) 76.2 x 10 mm, WLTCH10IR80
Unit Price (€ / pc.)
20.6584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, WLTCH10IR80, Weller
Chisel 10.0 mm tip for WLIR80 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 80W soldering iron with LED Halo ring or 80W power soldering iron. With its ergonomic molded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Features
- Chisel 10.0 mm tip
- Easy tip change
Applications
- Join wires (>4AWG)
- Heat sink
- Home repairs
- Grounding modifications
- Stained glass
- Automotive
Technical specifications
Version | Lötspitze | |
Width | 10 mm | |
Suitable for | WLIR80 | |
Length | 76.2 mm | |
Power | 80 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |