WLTCH2IBA8 | Weller

Soldering tip, chisel shaped, (L x W) 50 x 2 mm, WLTCH2IBA8

Order No.: 12L0033
EAN: 037103345776
MPN:
WLTCH2IBA8
Series: Weller Consumer
Weller
WLTCH2IBA8 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
WLTCH2IBA8 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
20.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1705 €

Soldering tip, WLTCH2IBA8, Weller

Replacement chisel 2.0 mm tip for WLIBAK8 cordless soldering iron. The chisel tip is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks.

Features

  • Chisel 2.0 mm tip
  • Easy tip change

Applications

  • Join wires (>18AWG)
  • Micro-electronics
  • Electronic hobby kits and crafts
Technical specifications
Ausführung Lötspitze
Breite 2 mm
Geeignet für WLIBAK8
Länge 50 mm
Spitzentyp Meißelform
Logistics
Ursprungsland CN
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes