WLTCH4LBA12 | Weller

Soldering tip, chisel shaped, (L x W) 65 x 4 mm, WLTCH4LBA12

Order No.: 12L0035
EAN: 037103345790
MPN:
WLTCH4LBA12
Series: Weller Consumer
WLTCH4LBA12 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
WLTCH4LBA12 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
24.1927 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
24.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1927 €

Soldering tip, WLTCH4LBA12, Weller

Replacement chisel 4.0mm tip for WLBRK12 cordless rechargeable soldering iron. The chisel tip is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with cordless rechargeable soldering iron. 12W Lithium-Ion Battery enables you to use it while recharging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off, and integrated safety rest, it's perfect for your soldering tasks.

Features

  • Chisel 4.0 mm tip
  • Toolless tip change

Applications

  • Audio components
  • Electrical
  • Electronic repair
  • Automotive
Technical specifications
Version Lötspitze
Width 4 mm
Suitable for WLBRK12
Length 65 mm
Peak type Meißelform
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes