WLTDF24IBU75 | Weller

Soldering tip, chisel shaped, (L x W) 28 x 2.4 mm, WLTDF24IBU75

Order No.: 12L0038
EAN: 037103346117
MPN:
WLTDF24IBU75
Series: Weller Consumer
Weller
WLTDF24IBU75 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
WLTDF24IBU75 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 3 pcs.
Leadtime: 12 Weeks **
Total Price:
23.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7881 €

Soldering tip, WLTDF24IBU75, Weller

Replacement double flat 2.4 mm tip for WLUBU75 cordless butane soldering iron. The double flat is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with soldering iron & heat tool. 25W-75W butane provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks.

Features

  • Double flat 2.4 mm tip
  • Toolless tip change

Applications

  • Micro-electronics
  • Drones
  • Small appliances
  • Model railroads
  • Audio components
  • Electronic repair
  • Automotive
Technical specifications
Ausführung Lötspitze
Breite 2.4 mm
Geeignet für WLBU75
Länge 28 mm
Spitzentyp Meißelform
Logistics
Ursprungsland IE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes