WLTS24IR60 | Weller
Soldering tip, chisel shaped, (L x W) 52.3 x 2.4 mm, WLTS24IR60
Unit Price (€ / pc.)
9.4843 € *
Available: 1 pcs.
Leadtime: 1 Week **
Soldering tip, WLTS24IR60, Weller
Screwdriver 2.4 mm tip for WLIR60 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 60W soldering iron with LED Halo ring. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Features
- Screwdriver 2.4 mm tip
- Easy tip change
Applications
- Small appliances
- Model railroads
- Audio components
- Electronic repair
- Automotive
Technical specifications
Version | Lötspitze | |
Width | 2.4 mm | |
Suitable for | WLIR60 | |
Length | 52.3 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |