WLTSB10IR80 | Weller

Soldering tip, chisel shaped, (L x W) 76.2 x 10 mm, WLTSB10IR80

Order No.: 12L0042
EAN: 037103346667
MPN:
WLTSB10IR80
Series: Weller Consumer
Weller
WLTSB10IR80 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
WLTSB10IR80 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
19.635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.635 €

Soldering tip, WLTSB10IR80, Weller

Screwdriver bent 10.0 mm tip for WLIR80 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 80W soldering iron with LED Halo ring or 80W power soldering iron. With its ergonomic molded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.

Features

  • Screwdriver bent 10.0 mm tip
  • Easy tip change

Applications

  • Join wires (<4AWG)
  • Heat sink
  • Home repairs
  • Grounding modifications
  • Stained glass
  • Automotive
Technical specifications
Ausführung Lötspitze
Breite 10 mm
Geeignet für WLIR80
Länge 76.2 mm
Leistung 80 W
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes