WQB 10X10 | Weller

Hot air nozzle, (L) 10 mm, WQB 10X10

Order No.: 03L2335
EAN: 4099891392970
MPN:
WQB 10X10
T0058754967
Series: WQB
WQB 10X10 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Hot air nozzle, WQB 10X10, Weller

Hot air nozzle BGA / QFP 10.0 x 10.0 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000

Features

  • The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability.
  • The digital control of the hot air temperature and the air flow enables an even, convective heating of the component
Technical specifications
Ausführung Heißluftdüse
Geeignet für WQB 4000SOPS, WQB 3000OPS, WQB 3000
Länge 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes