WQB 12X12 | Weller
Hot air nozzle, (L) 12 mm, WQB 12X12
Unit Price (€ / pc.)
362.7596 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air nozzle, WQB 12X12, Weller
Hot air nozzle BGA / QFP 12.0 x 12.0 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000
Features
- The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process safety. The digital control of the hot air temperature and the air flow enables an even convective heating of the component.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |