WQB 21X21 | Weller

Hot air nozzle, (L) 21 mm, WQB 21X21

Order No.: 03L2325
EAN: 4099891392918
MPN:
WQB 21X21
T0058754770
Series: WQB
WQB 21X21 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Hot air nozzle, WQB 21X21, Weller

Hot air nozzle BGA / QFP 21.0 x 21.0 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000
The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability. The digital control of the hot air temperature and the air flow allows an even, convective heating of the component.

Technical specifications
Ausführung Heißluftdüse
Geeignet für WQB 4000SOPS, WQB 3000OPS, WQB 3000
Länge 21 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes