WQB 25X25 | Weller

Hot air nozzle, (L) 25 mm, WQB 25X25

Order No.: 03L2227
EAN: 4099891392628
MPN:
WQB 25X25
T0058747764
Series: WQB
WQB 25X25 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
380.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
380.80 €

Hot air nozzle, WQB 25X25, Weller

Hot air nozzle BGA / QFP 25.0 x 25.0 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000.

Features.

  • The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability. The digital control of the hot air temperature and the air flow enables an even, convective heating of the component.
Technical specifications
Ausführung Heißluftdüse
Breite 25 mm
Geeignet für WQB 4000SOPS, WQB 3000OPS, WQB 3000
Länge 25 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes