WQB 28,2 X 32,0 | Weller
Hot air nozzle, (L) 28.2 mm, WQB 28,2 X 32,0
Unit Price (€ / pc.)
442.4777 € *
Available: 0 pcs.
Leadtime: On Request **
Hot air nozzle, WQB 28,2 X 32,0, Weller
Hot air nozzle BGA / QFP 28.0 x 32.0 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000
Features
- The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability. The digital control of the hot air temperature and the air flow enables an even, convective heating of the component
Technical specifications
Version | Heißluftdüse | |
Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
Length | 28.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |