WQB 33X33 | Weller
Hot air nozzle, (L) 33 mm, WQB 33X33
Unit Price (€ / pc.)
421.0458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot air nozzle, WQB 33X33, Weller
Hot air nozzle BGA / QFP 33.0 x 33.0 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000
Features
- The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability. The digital control of the hot air temperature and the air flow enables an even, convective heating of the component.
Technical specifications
Version | Heißluftdüse | |
Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
Length | 33 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |