WQB 39,5X39,5 | Weller

Hot air nozzle, (L) 39.5 mm, WQB 39,5X39,5

Order No.: 03L2232
EAN: 4099891392666
MPN:
WQB 39,5X39,5
T0058747871
Series: WQB
WQB 39,5X39,5 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
497.1701 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
497.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
497.1701 €

Hot air nozzle, WQB 39,5X39,5, Weller

Hot air nozzle BGA / QFP 39.5 x 39.5 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000

Features

  • The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability. The digital control of the hot air temperature and the air flow enables an even convective heating of the component.
Technical specifications
Filter Property Value
Version hot air nozzle
Suitable for WQB 4000SOPS, WQB 3000OPS, WQB 3000
Length 39.5 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes