WQB 8,5X10,6 | Weller
Hot air nozzle, (L) 10.6 mm, WQB 8,5X10,6
Unit Price (€ / pc.)
371.1015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot gas nozzle, WQB 8,5X10.6, Weller
Hot air nozzle BGA/QFP 8.5 x 10.6 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000
Features
- The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability.
- The digital control of the hot air temperature and the air flow enables an even, convective heating of the component
Technical specifications
Version | Heißluftdüse | |
Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
Length | 10.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |