WTA 11 | Weller
Soldering tip, chisel shaped, (T x W) 0.5 x 1 mm, WTA 11
Unit Price (€ / pc.)
35.7000 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7000 €
5 pcs.
33.9150 €
10 pcs.
32.2133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054415299, Weller
Tip set for vertical use
Technical specifications
Version | Lötspitze | |
Width | 1 mm | |
Thickness | 0.5 mm | |
Suitable for | WTA 50 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |