WTA 12 | Weller

Soldering tip, chisel shaped, (T x W) 0.5 x 3 mm, WTA 12

Order No.: 03L1664
EAN: 4099891390907
MPN:
WTA 12
T0054415399
Series: WTA
WTA 12 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ

Abgekündigt

Unit Price (€ / pc.)
35.4620 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
35.46 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4620 €
5 pcs.
33.6889 €
10 pcs.
31.9991 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054415399, Weller

Tip set for vertical use

Technical specifications
Version Lötspitze
Width 3 mm
Thickness 0.5 mm
Suitable for WTA 50
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes