WTA 1S | Weller
Soldering tip, chisel shaped, (T x W) 0.5 x 0.5 mm, WTA 1S
Unit Price (€ / pc.)
34.6290 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-29
Leadtime: 1 Week **
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
5 pcs.
32.9035 €
10 pcs.
31.2613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0054414599, soldering tip set WTA 1S, bent, 0.5 mm f. Chip 0402, 0603
Technical specifications
Version | Lötspitze | |
Width | 0.5 mm | |
Thickness | 0.5 mm | |
Suitable for | WTA 50 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |