XDS 1 | Weller

Vacuum nozzle, Ø 2.5 mm, (L) 10.5 mm, XDS 1

Order No.: 09L6630
EAN: 4099891400606
MPN:
XDS 1
T0051325099
Series: XDS
XDS 1 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 78 pcs.
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
13.5779 €
10 pcs.
12.8877 €
*incl. VAT plus shipping costs
Subject to prior sale

Inner diameter, outer diameter, length of nozzle:

1,4, 2,5, 10,5 mm

Type: T0051325099, vacuum nozzle XDS 1

Technical specifications
Filter Property Value
Version vacuum nozzle
Suitable for WDS series
diameter 2.5 mm
Length 10.5 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin BA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes