XDS 2 | Weller

Vacuum nozzle, Ø 5.3 mm, (L) 10.5 mm, XDS 2

Order No.: 09L6631
EAN: 4099891400613
MPN:
XDS 2
T0051325199
Series: XDS
XDS 2 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
13.6850 €
10 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vacuum nozzles for WXDP

Type: T0051325199, vacuum nozzle XDS 2

Technical specifications
Version Saugdüse
diameter 5.3 mm
Suitable for WDS-Serie
Length 10.5 mm
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes