XDS 4 | Weller
Vacuum nozzle, Ø 2.5 mm, (L) 10.5 mm, XDS 4
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Next delivery: 22 pcs. on 2025-07-14
Leadtime: 2 Weeks **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
13.5779 €
10 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction nozzle, T0051325399, Weller
Suction nozzle is used to remove solder from all types of solder joints, when the vacuum is switched on at the desoldering iron, the liquid solder is sucked up by the tube integrated in the nozzle and fed into the tin collection container. Inner Ø 1.2 mm, outer Ø 2.5 mm, nozzle length 10.5 mm
Technical specifications
Version | Saugdüse | |
diameter | 2.5 mm | |
Suitable for | WDS-Serie | |
Length | 10.5 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |