XDS 8 | Weller
Vacuum nozzle, Ø 2.9 mm, (L) 10.5 mm, XDS 8
Unit Price (€ / pc.)
14.3990 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
13.6850 €
10 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner diameter, outer diameter, length of nozzle:
1,5, 2,9, 10,5 mm
Type: T0051325799, vacuum nozzle XDS 8
Technical specifications
Version | Saugdüse | |
diameter | 2.9 mm | |
Suitable for | WDS-Serie | |
Length | 10.5 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |