XDSL 1 | Weller
Vacuum nozzle, Ø 2.5 mm, (L) 10.5 mm, XDSL 1
Unit Price (€ / pc.)
21.9079 € *
Available: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
21.91 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9079 €
5 pcs.
20.8131 €
10 pcs.
19.7778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction nozzle, XDSL 1, Weller
suction nozzle, inside Ø 1.4 mm, outside Ø 2.5 mm, nozzle length 10.5 mm
Technical specifications
Version | Saugdüse | |
diameter | 2.5 mm | |
Suitable for | WDS-Serie | |
Length | 10.5 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |