XDSL 4 | Weller

Vacuum nozzle, Ø 2.5 mm, (L) 10.5 mm, XDSL 4

Order No.: 03L0987
EAN: 4099891390549
MPN:
XDSL 4
T0051326299
Series: XDSL
XDSL 4 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
21.8960 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
5 pcs.
20.8012 €
10 pcs.
19.7659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suction nozzle, XDSL 4, Weller

suction nozzle, inside Ø 1.2 mm, outside Ø 2.5 mm, nozzle length 10.5 mm

Technical specifications
Version Saugdüse
diameter 2.5 mm
Suitable for WDS-Serie
Length 10.5 mm
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes