XDSL 5 | Weller
Vacuum nozzle, Ø 3.3 mm, (L) 10.5 mm, XDSL 5
Unit Price (€ / pc.)
21.4200 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4200 €
5 pcs.
20.3490 €
10 pcs.
19.3375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction nozzle, XDSL 5, Weller
suction nozzle, inside Ø 1.8 mm, outside Ø 3.3 mm, nozzle length 10.5 mm
Technical specifications
Ausführung | Saugdüse | |
Durchmesser | 3.3 mm | |
Geeignet für | WDS-Serie | |
Länge | 10.5 mm |
Download
Logistics
Ursprungsland | BA |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |