XDSL 8 | Weller
Vacuum nozzle, Ø 2.9 mm, (L) 10.5 mm, XDSL 8
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
5 pcs.
20.8012 €
10 pcs.
19.7659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction nozzle, XDSL 8, Weller
suction nozzle, inside Ø 1.5 mm, outside Ø 2.9 mm, nozzle length 10.5 mm
Technical specifications
Version | Saugdüse | |
diameter | 2.9 mm | |
Suitable for | WDS-Serie | |
Length | 10.5 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |