XH A | Weller

Soldering tip, chisel shaped, Ø 5.5 mm, (T x L x W) 0.8 x 27 x 1.6 mm, XH A

Order No.: 10L8508
EAN: 4003019441013
MPN:
XH A
T0054490899
Series: XH
XH A Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XH A Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
21.3010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
5 pcs.
20.2419 €
10 pcs.
19.2304 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, XH A, Weller

Soldering Tip, Chisel, 1.6mm

Features

  • XH A Series Tips for WTP 90 / WXP 90 Soldering Iron
  • Most difficult, high mass soldering jobs
  • Maximum power and response for top performance
Technical specifications
Version Lötspitze
Width 1.6 mm
Thickness 0.8 mm
diameter 5.5 mm
Suitable for WTP 90, WXP 90
Length 27 mm
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
SVHC free Yes