XH B | Weller
Soldering tip, chisel shaped, Ø 5.5 mm, (T x L x W) 0.8 x 27 x 2.4 mm, XH B
Unit Price (€ / pc.)
19.2780 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
5 pcs.
17.3502 €
10 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, XH B, Weller
Soldering tip, chisel, 2.4 x 0.8 mm
Features
- Most difficult, high mass soldering job
- Maximum power and response for top performance
- Optimal balance between power and control
Technical specifications
Version | Lötspitze | |
Width | 2.4 mm | |
Thickness | 0.8 mm | |
diameter | 5.5 mm | |
Suitable for | WTP 90, WXP 90 | |
Length | 27 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |