XHT C | Weller

Soldering tip, chisel shaped, Ø 11.1 mm, (T x L x W) 1.2 x 48 x 3.2 mm, XHT C

Order No.: 03L1860
EAN: 4099891392000
MPN:
XHT C
T0054480499
Series: XHT
XHT C Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
18.3855 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
17.4335 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054480499, Weller

Soldering tip, Chisel shape, 3,2 x 1,2 mm

Features

  • XHT Tips for WXP 200 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Ausführung Lötspitze
Breite 3.2 mm
Dicke 1.2 mm
Durchmesser 11.1 mm
Geeignet für WXP 200
Länge 48 mm
Spitzentyp Meißelform
Logistics
Ursprungsland BA
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes