XHT D | Weller
Soldering tip, chisel shaped, Ø 11.1 mm, (T x L x W) 1.2 x 48 x 5 mm, XHT D
Unit Price (€ / pc.)
20.5870 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
5 pcs.
19.5636 €
10 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0054480199, soldering tip XHT D, chisel, 5.0 x 1.2 mm
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
Thickness | 1.2 mm | |
diameter | 11.1 mm | |
Suitable for | WXP 200 | |
Length | 48 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |