XHT F | Weller

Soldering tip, chisel shaped, Ø 11.1 mm, (T x L x W) 2 x 48 x 9.3 mm, XHT F

Order No.: 03L1861
EAN: 4099891392017
MPN:
XHT F
T0054480599
Series: XHT
XHT F Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
17.9690 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
5 pcs.
17.0646 €
10 pcs.
16.2197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054480599, Weller

Soldering tip, Chisel shape, 9,3 x 2,0 mm

Features

  • XHT Tips for WXP 200 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Width 9.3 mm
Thickness 2 mm
diameter 11.1 mm
Suitable for WXP 200
Length 48 mm
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes