XNT 1 | Weller

Soldering tip, conical, Ø 4.75 mm, (T x L) 0.5 x 27 mm, XNT 1

Order No.: 09L4700
EAN: 4099891398934
MPN:
XNT 1
T0054485099
Series: XNT
XNT 1 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XNT 1 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
XNT 1 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
5 pcs.
9.2701 €
10 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suitable for soldering tool WXP 65

Type: T0054485099, XNT 1, conical, 0.5 mm

Technical specifications
Ausführung Lötspitze
Dicke 0.5 mm
Durchmesser 4.75 mm
Geeignet für WP 65, WXP 65, WTP 90, WXP 90
Länge 27 mm
Spitzentyp Konisch
Logistics
Ursprungsland CN
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes