XNT 1L | Weller
Soldering tip, conical, Ø 4.75 mm, (T x L) 0.2 x 43 mm, XNT 1L
Unit Price (€ / pc.)
11.6620 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
5 pcs.
11.0789 €
10 pcs.
10.5196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054487199, Weller
Soldering tip, round, long, Ø 0, 2 mm, 43 mm
Technical specifications
Version | Lötspitze | |
Thickness | 0.2 mm | |
diameter | 4.75 mm | |
Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
Length | 43 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |