XNT 1LX | Weller

Soldering tip, round shape, Ø 4.75 mm, (T x L) 0.2 x 42.8 mm, XNT 1LX

Order No.: 03L1884
EAN: 4099891392116
MPN:
XNT 1LX
T0054487299
Series: XNT
XNT 1LX Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XNT 1LX Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
5 pcs.
12.3284 €
10 pcs.
11.7096 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054487299, Weller

Soldering tip, round, long, Ø 0, 2 mm, 42, 8 mm

Features

  • XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Thickness 0.2 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 42.8 mm
Peak type Rundform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes