XNT 1SCNW | Weller

Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.1 x 27 x 0.3 mm, XNT 1SCNW

Order No.: 03L1893
EAN: 4099891392185
MPN:
XNT 1SCNW
T0054488199
Series: XNT
XNT 1SCNW Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XNT 1SCNW Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
11.6620 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
5 pcs.
11.0789 €
10 pcs.
10.5196 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054488199, Weller

Soldering tip, Chisel shape, chrome-plated, not wettable 0,3 x 0,1 mm, 27 mm

Features

  • XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Width 0.3 mm
Thickness 0.1 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 27 mm
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes