XNT 1SLX | Weller
Soldering tip, round shape, Ø 4.75 mm, (T x L) 0.4 x 39.5 mm, XNT 1SLX
Unit Price (€ / pc.)
11.7096 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054487599, Weller
Soldering tip, round, Ø 0,4 mm, 39,5 mm
Features
- XNT Tips for WXP 200 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
Version | Lötspitze | |
Thickness | 0.4 mm | |
diameter | 4.75 mm | |
Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
Length | 39.5 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |