XNT BB 45° | Weller

Soldering tip, Beveled, Ø 4.75 mm, (T x L) 2.4 x 28 mm, XNT BB 45°

Order No.: 03L1897
EAN: 4099891392222
MPN:
XNT BB 45°
T0054488599
Series: XNT
XNT BB 45° Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XNT BB 45° Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
5 pcs.
9.2701 €
10 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054488599, Weller

Soldering tip, Round shape bevelled 45°, 2,4 mm, 28 mm

Features

  • XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Thickness 2.4 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 28 mm
Peak type Angeschrägt
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes