XNT BX | Weller
Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 36.5 x 2.4 mm, XNT BX
Abgekündigt
Unit Price (€ / pc.)
9.5200 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054488299, Weller
Soldering tip, Chisel shape curved 30°, 2,4 x 0,8 mm
Features
- XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
Version | Lötspitze | |
Width | 2.4 mm | |
Thickness | 0.8 mm | |
diameter | 4.75 mm | |
Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
Length | 36.5 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |