XNT CS | Weller

Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 37.5 x 3.2 mm, XNT CS

Order No.: 03L1882
EAN: 4099891392093
MPN:
XNT CS
T0054487099
Series: XNT
XNT CS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XNT CS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
8.6275 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering Tip, XNT CS, Weller

Soldering tip, chisel shape bent 30°, 3.2 x 0.8 mm

Technical specifications
Version Lötspitze
Width 3.2 mm
Thickness 0.8 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 37.5 mm
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes