XNT F 45° | Weller
Soldering tip, Beveled, Ø 4.75 mm, (T x L) 1.2 x 28 mm, XNT F 45°
Abgekündigt
Unit Price (€ / pc.)
9.5200 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054488799, Weller
Soldering tip, Round shape bevelled 45°, 1,2 mm, 28 mm
Features
- XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
Ausführung | Lötspitze | |
Dicke | 1.2 mm | |
Durchmesser | 4.75 mm | |
Geeignet für | WP 65, WXP 65, WTP 90, WXP 90 | |
Länge | 28 mm | |
Spitzentyp | Angeschrägt |
Download
Logistics
Ursprungsland | BA |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |