XNT GW2 | Weller
Soldering tip, solder depot, Ø 4.75 mm, (T x L x W) 1.1 x 27.5 x 1 mm, XNT GW2
Unit Price (€ / pc.)
10.5196 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054488099, Weller
Soldering tip, Lot depot, 1,0 mm, 27,5 mm
Features
- XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
Version | Lötspitze | |
Width | 1 mm | |
Thickness | 1.1 mm | |
diameter | 4.75 mm | |
Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
Length | 27.5 mm | |
Peak type | Lotdepot |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |