XNT L | Weller

Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 37.5 x 3.2 mm, XNT L

Order No.: 03L1878
EAN: 4099891392055
MPN:
XNT L
T0054486699
Series: XNT
XNT L Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XNT L Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
5 pcs.
9.2701 €
10 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054486699, Weller

Soldering tip, Chisel shape curved 30°, 3,2 x 0,8 mm

Features

  • XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Width 3.2 mm
Thickness 0.8 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 37.5 mm
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes