XNT MESSSPITZE | Weller

Soldering tip, test probe, Ø 4.75 mm, (L) 31.3 mm, XNT MESSSPITZE

Order No.: 09L4726
EAN: 4099891399061
MPN:
XNT MESSSPITZE
T0054486199
Series: XNT
XNT MESSSPITZE Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
22.9551 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.96 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9551 €
5 pcs.
21.8127 €
10 pcs.
20.7298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suitable for soldering tool WXP 65

Type: T0054486199, XNT, measuring tip

Technical specifications
Version Lötspitze
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 31.3 mm
Peak type Messspitze
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes