XT ADAPTER M4 | Weller
Soldering tip, XT screw in tip M4, Ø 6 mm, (L) 36 mm, XT ADAPTER M4
Unit Price (€ / pc.)
11.4240 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.8528 €
10 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: T0054471900, XT Adapter M4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | XT screw in tip M4 | |
| Suitable for | WP 120, WXP 120 | |
| diameter | 6 mm | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |