XT AL | Weller
Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 1 x 40 x 1.6 mm, XT AL
Unit Price (€ / pc.)
11.7810 € *
Available: 24 pcs.
Next delivery: 90 pcs. on 2025-04-22
Leadtime: 13 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
5 pcs.
11.1979 €
10 pcs.
10.6386 €
50 pcs.
10.1388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054470199, Weller
XT-Series chisel soldering tip , 1,6 x 1,0 mm, for WP120
Technical specifications
Version | Lötspitze | |
Width | 1.6 mm | |
Thickness | 1 mm | |
diameter | 6 mm | |
Suitable for | WP 120, WXP 120 | |
Length | 40 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |