XT B | Weller
Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.8 x 36 x 2.4 mm, XT B
Unit Price (€ / pc.)
11.5430 € *
Available: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4244 €
50 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054470499, Weller
Weller XTB chisel tip, 2.4 mm x 0.8 mm
Technical specifications
Ausführung | Lötspitze | |
Breite | 2.4 mm | |
Dicke | 0.8 mm | |
Durchmesser | 6 mm | |
Geeignet für | WP 120, WXP 120 | |
Länge | 36 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |