XT BB 45° | Weller

Soldering tip, Beveled, Ø 6 mm, (T x L) 2 x 37 mm, XT BB 45°

Order No.: 09L6540
EAN: 4099891400460
MPN:
XT BB 45°
T0054470999
Series: XT
XT BB 45° Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT BB 45° Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
13.6850 €
10 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054470900, XT BB, 45° soldering tip, 2.4 mm

Technical specifications
Ausführung Lötspitze
Dicke 2 mm
Durchmesser 6 mm
Geeignet für WP 120, WXP 120
Länge 37 mm
Spitzentyp Angeschrägt
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes