XT BS | Weller

Soldering tip, round shape, Ø 6 mm, (T x L) 2.4 x 37 mm, XT BS

Order No.: 09L6544
EAN: 4099891400491
MPN:
XT BS
T0054471599
Series: XT
XT BS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT BS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.4010 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054471500, XT BS, round, 2.4 mm

Technical specifications
Ausführung Lötspitze
Dicke 2.4 mm
Durchmesser 6 mm
Geeignet für WP 120, WXP 120
Länge 37 mm
Spitzentyp Rundform
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes